1.2 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI160808-1N2D

DigiKey Part Number
CI160808-1N2DTR-ND - Tape & Reel (TR)
CI160808-1N2DCT-ND - Cut Tape (CT)
CI160808-1N2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI160808-1N2D
Description
FIXED IND 1.2NH 300MA 100 MOHM
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CI160808-1N2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Not For New Designs
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±0.3nH
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 791
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04500€0.45
100€0.03710€3.71
1 000€0.03051€30.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.02712€108.48
8 000€0.02557€204.56
12 000€0.02471€296.52
20 000€0.02366€473.20
28 000€0.02300€644.00
40 000€0.02231€892.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040