Direct
Similar
-1,45mm.jpg)
CK2125100M-T | |
|---|---|
DigiKey Part Number | 587-1691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CK2125100M-T |
Description | FIXED IND 10UH 60MA 650 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 60 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CK2125100M-T Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 20 @ 2MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Unshielded | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL2012V1-100-R | Eaton - Electronics Division | 381 | 283-MCL2012V1-100-RCT-ND | €0.08000 | Direct |
| BSCY00201212100TCP | Pulse Electronics | 0 | 553-BSCY00201212100TCPTR-ND | €0.06088 | Similar |



