
BSCY00201212100TCP | |
|---|---|
DigiKey Part Number | 553-BSCY00201212100TCPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCY00201212100TCP |
Description | FIXED IND 10UH 400MA 500 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 400 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±30% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06088 | €182.64 |
| Unit Price without VAT: | €0.06088 |
|---|---|
| Unit Price with VAT: | €0.07640 |

