
LM258AST | |
|---|---|
DigiKey Part Number | 497-4778-2-ND - Tape & Reel (TR) 497-4778-1-ND - Cut Tape (CT) 497-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258AST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM258AST Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL082ARMZ-REEL | Analog Devices Inc. | 32 | 505-ADTL082ARMZ-REELCT-ND | €1.57000 | Similar |
| BA3472YFVM-CTR | Rohm Semiconductor | 3 003 | BA3472YFVM-CCT-ND | €0.99000 | Similar |
| BA4558RFVM-TR | Rohm Semiconductor | 4 963 | BA4558RFVMCT-ND | €0.54000 | Similar |
| BA4560FVM-GTR | Rohm Semiconductor | 3 528 | BA4560FVM-GCT-ND | €0.28000 | Similar |
| BA4560RFVM-TR | Rohm Semiconductor | 2 762 | BA4560RFVMCT-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.74400 | €7.44 |
| 25 | €0.67240 | €16.81 |
| 100 | €0.59430 | €59.43 |
| 250 | €0.55700 | €139.25 |
| 500 | €0.53454 | €267.27 |
| 1 000 | €0.52361 | €523.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.48827 | €1,953.08 |
| 8 000 | €0.47796 | €3,823.68 |
| 12 000 | €0.47280 | €5,673.60 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |

