
ST-0402S | |
|---|---|
DigiKey Part Number | 433-1111-2-ND - Tape & Reel (TR) 433-1111-1-ND - Cut Tape (CT) 433-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0402S |
Description | BUZZER MAGN 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-0402S Models |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-0440-S-R | PUI Audio, Inc. | 4 217 | 668-1488-1-ND | €3.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €3.32300 | €33.23 |
| 25 | €3.02880 | €75.72 |
| 50 | €2.82640 | €141.32 |
| 100 | €2.71770 | €271.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.22036 | €6,661.08 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.29610 |





