



SMT-0440-S-R | |
|---|---|
DigiKey Part Number | 668-1488-2-ND - Tape & Reel (TR) 668-1488-1-ND - Cut Tape (CT) 668-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0440-S-R |
Description | BUZZER MAGN 3V 4X4MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0440-S-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 10 | €2.39500 | €23.95 |
| 25 | €2.18160 | €54.54 |
| 50 | €2.03500 | €101.75 |
| 100 | €1.89970 | €189.97 |
| 250 | €1.88564 | €471.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.54055 | €4,621.65 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.81520 |












