Similar

PTZTE2536B | |
|---|---|
DigiKey Part Number | 846-PTZTE2536BTR-ND - Tape & Reel (TR) 846-PTZTE2536BCT-ND - Cut Tape (CT) 846-PTZTE2536BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2536B |
Description | DIODE ZENER 39.2V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 39.2 V 1 W ±5% Surface Mount PMDS |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDS |
Tolerance ±5% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR36B | Rohm Semiconductor | 6 576 | PDZVTR36BCT-ND | €0.49000 | Similar |
| SMAZ39-13-F | Diodes Incorporated | 12 247 | SMAZ39-FDICT-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.14901 | €223.52 |
| 3 000 | €0.13528 | €405.84 |
| 4 500 | €0.12828 | €577.26 |
| 7 500 | €0.12434 | €932.55 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |



