
PDZVTR36B | |
|---|---|
DigiKey Part Number | PDZVTR36BTR-ND - Tape & Reel (TR) PDZVTR36BCT-ND - Cut Tape (CT) PDZVTR36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR36B |
Description | DIODE ZENER 38V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 38 V 1 W ±5.26% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR36B Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 27 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDTM |
Tolerance ±5.26% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30600 | €3.06 |
| 100 | €0.19490 | €19.49 |
| 500 | €0.14666 | €73.33 |
| 1 000 | €0.13108 | €131.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11126 | €333.78 |
| 6 000 | €0.10127 | €607.62 |
| 9 000 | €0.09617 | €865.53 |
| 15 000 | €0.09045 | €1,356.75 |
| 21 000 | €0.08706 | €1,828.26 |
| 30 000 | €0.08376 | €2,512.80 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |











