Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ102 | |
|---|---|
DigiKey Part Number | RHM1.0KBETR-ND - Tape & Reel (TR) RHM1.0KBECT-ND - Cut Tape (CT) RHM1.0KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ102 |
Description | RES SMD 1K OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ102 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ102U | Panasonic Industry | 14 605 | P1.0KVCT-ND | €0.20000 | Direct |
| CRCW12101K00FKEA | Vishay Dale | 80 181 | 541-1.00KAACT-ND | €0.18000 | Upgrade |
| CRCW12101K00JNEA | Vishay Dale | 34 693 | 541-1.0KVCT-ND | €0.16000 | Upgrade |
| CRCW12101K00JNEAHP | Vishay Dale | 15 802 | 541-1.0KNCT-ND | €0.48000 | Upgrade |
| CRCW12101K00JNTA | Vishay Dale | 0 | CRCW12101K00JNTA-ND | €0.05299 | Upgrade |






