1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT1K00

DigiKey Part Number
RMCF1210JT1K00TR-ND - Tape & Reel (TR)
RMCF1210JT1K00CT-ND - Cut Tape (CT)
RMCF1210JT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT1K00
Description
RES 1K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP1210FT1K00Stackpole Electronics Inc1 161738-RMCP1210FT1K00CT-ND€0.17000Upgrade
RMCF1210FT1K00Stackpole Electronics Inc68 829RMCF1210FT1K00CT-ND€0.13000Parametric Equivalent
CRCW12101K00JNEAHPVishay Dale15 802541-1.0KNCT-ND€0.48000Upgrade
ERJ-P14J102UPanasonic Industry5 869P1.0KASCT-ND€0.20000Upgrade
RC1210FR-071KLYAGEO160 539YAG2296CT-ND€0.13000Upgrade
In-Stock: 3 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05100€0.51
25€0.03960€0.99
50€0.03280€1.64
100€0.02760€2.76
250€0.02244€5.61
500€0.01948€9.74
1 000€0.01713€17.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01379€55.16
8 000€0.01262€100.96
12 000€0.01205€144.60
20 000€0.01144€228.80
28 000€0.01108€310.24
40 000€0.01075€430.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805