Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

MCR100JZHJ561 | |
|---|---|
DigiKey Part Number | RHM560BCTR-ND - Tape & Reel (TR) RHM560BCCT-ND - Cut Tape (CT) RHM560BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ561 |
Description | RES SMD 560 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ561 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3520560RJT | TE Connectivity Passive Product | 20 950 | A102533CT-ND | €0.28000 | Direct |
| CR2512-JW-561ELF | Bourns Inc. | 810 | 118-CR2512-JW-561ELFCT-ND | €0.20000 | Direct |
| CRCW2512560RJNEG | Vishay Dale | 39 314 | 541-560XCT-ND | €0.23000 | Direct |
| CRCW2512560RJNTG | Vishay Dale | 0 | CRCW2512560RJNTG-ND | €0.11487 | Direct |
| ERJ-1TYJ561U | Panasonic Industry | 8 637 | PT560XCT-ND | €0.47000 | Direct |








