560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT560R

DigiKey Part Number
RMCF2512JT560RTR-ND - Tape & Reel (TR)
RMCF2512JT560RCT-ND - Cut Tape (CT)
RMCF2512JT560RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT560R
Description
RES 560 OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT560R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3520560RJTTE Connectivity Passive Product20 950A102533CT-ND€0.28000Direct
CR2512-JW-561ELFBourns Inc.1 310118-CR2512-JW-561ELFCT-ND€0.20000Direct
CRCW2512560RJNEGVishay Dale39 314541-560XCT-ND€0.23000Direct
ERJ-1TYJ561UPanasonic Industry637PT560XCT-ND€0.47000Direct
In-Stock: 536
Factory Stock: 76 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09800€0.98
25€0.07800€1.95
50€0.06640€3.32
100€0.05750€5.75
250€0.04844€12.11
500€0.04322€21.61
1 000€0.03910€39.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03322€132.88
8 000€0.03115€249.20
12 000€0.03014€361.68
20 000€0.02905€581.00
28 000€0.02842€795.76
40 000€0.02783€1,113.20
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845