Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

MCR100JZHJ472 | |
|---|---|
DigiKey Part Number | RHM4.7KBCTR-ND - Tape & Reel (TR) RHM4.7KBCCT-ND - Cut Tape (CT) RHM4.7KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ472 |
Description | RES SMD 4.7K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ472 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35204K7JT | TE Connectivity Passive Product | 36 150 | A102531CT-ND | €0.28000 | Direct |
| CR2512-JW-472ELF | Bourns Inc. | 2 258 | 118-CR2512-JW-472ELFCT-ND | €0.14000 | Direct |
| CRCW25124K70JNEG | Vishay Dale | 1 721 | 541-4.7KXCT-ND | €0.23000 | Direct |
| CRCW25124K70JNEH | Vishay Dale | 0 | CRCW25124K70JNEH-ND | €0.04282 | Direct |
| CRCW25124K70JNTG | Vishay Dale | 0 | CRCW25124K70JNTG-ND | €0.11487 | Direct |








