


RMCF2512JT4K70 | |
|---|---|
DigiKey Part Number | RMCF2512JT4K70TR-ND - Tape & Reel (TR) RMCF2512JT4K70CT-ND - Cut Tape (CT) RMCF2512JT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT4K70 |
Description | RES 4.7K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT4K70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.07800 | €1.95 |
| 50 | €0.06640 | €3.32 |
| 100 | €0.05750 | €5.75 |
| 250 | €0.04844 | €12.11 |
| 500 | €0.04322 | €21.61 |
| 1 000 | €0.03910 | €39.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03322 | €132.88 |
| 8 000 | €0.03115 | €249.20 |
| 12 000 | €0.03014 | €361.68 |
| 20 000 | €0.02905 | €581.00 |
| 28 000 | €0.02842 | €795.76 |
| 40 000 | €0.02783 | €1,113.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

