Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent

MCR100JZHF2151 | |
|---|---|
DigiKey Part Number | RHM2.15KBBTR-ND - Tape & Reel (TR) RHM2.15KBBCT-ND - Cut Tape (CT) RHM2.15KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF2151 |
Description | RES SMD 2.15K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF2151 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122K15FKEG | Vishay Dale | 134 | 541-2.15KAFCT-ND | €0.24000 | Direct |
| CRCW25122K15FKTG | Vishay Dale | 0 | CRCW25122K15FKTG-ND | €0.12820 | Direct |
| CRCW25122K15FKEGHP | Vishay Dale | 0 | CRCW25122K15FKEGHP-ND | €0.22308 | Upgrade |
| AC2512FK-072K15L | YAGEO | 0 | AC2512FK-072K15L-ND | €0.07142 | Similar |
| ERJ-S1TF2151U | Panasonic Industry | 0 | ERJ-S1TF2151U-ND | €0.21418 | Similar |







