Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

AC2512FK-072K15L | |
|---|---|
DigiKey Part Number | AC2512FK-072K15L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-072K15L |
Description | RES SMD 2.15K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-072K15L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-072K15L | YAGEO | 0 | RC2512FK-072K15L-ND | €0.05116 | Upgrade |
| CRCW25122K15FKEG | Vishay Dale | 134 | 541-2.15KAFCT-ND | €0.24000 | Upgrade |
| CRCW25122K15FKTG | Vishay Dale | 0 | CRCW25122K15FKTG-ND | €0.12820 | Upgrade |
| ERJ-1TNF2151U | Panasonic Industry | 0 | ERJ-1TNF2151U-ND | €0.20641 | Upgrade |
| RMCF2512FT2K15 | Stackpole Electronics Inc | 0 | RMCF2512FT2K15-ND | €0.03802 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07142 | €285.68 |
| Unit Price without VAT: | €0.07142 |
|---|---|
| Unit Price with VAT: | €0.08963 |







