Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

MCR100JZHF1821 | |
|---|---|
DigiKey Part Number | RHM1.82KBBTR-ND - Tape & Reel (TR) RHM1.82KBBCT-ND - Cut Tape (CT) RHM1.82KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF1821 |
Description | RES SMD 1.82K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF1821 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-FX-1821ELF | Bourns Inc. | 0 | CR2512-FX-1821ELF-ND | €0.05225 | Direct |
| CRCW25121K82FKEG | Vishay Dale | 7 969 | 541-1.82KAFCT-ND | €0.24000 | Direct |
| CRCW25121K82FKTG | Vishay Dale | 0 | CRCW25121K82FKTG-ND | €0.12003 | Direct |
| ERJ-1TNF1821U | Panasonic Industry | 4 000 | PT1.82KAFCT-ND | €0.68000 | Direct |
| RMCF2512FT1K82 | Stackpole Electronics Inc | 3 912 | RMCF2512FT1K82CT-ND | €0.21000 | Direct |









