1.82 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-071K82L

DigiKey Part Number
13-RC2512FK-071K82LTR-ND - Tape & Reel (TR)
13-RC2512FK-071K82LCT-ND - Cut Tape (CT)
13-RC2512FK-071K82LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-071K82L
Description
RES 1.82K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-071K82L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25121K82FKEGVishay Dale7 969541-1.82KAFCT-ND€0.24000Similar
ERJ-1TNF1821UPanasonic Industry4 000PT1.82KAFCT-ND€0.68000Similar
RMCF2512FT1K82Stackpole Electronics Inc3 912RMCF2512FT1K82CT-ND€0.21000Similar
In-Stock: 3 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.14100€1.41
25€0.11440€2.86
50€0.09920€4.96
100€0.08710€8.71
250€0.07484€18.71
500€0.06780€33.90
1 000€0.06220€62.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.05422€216.88
8 000€0.05141€411.28
12 000€0.05004€600.48
20 000€0.04856€971.20
28 000€0.04771€1,335.88
40 000€0.04690€1,876.00
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630