KDZTR5.6B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 12 357
Unit Price: €0.48000
Datasheet
Zener Diode 5.6 V 1 W ±6% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZTR5.6B

DigiKey Part Number
KDZTR5.6BTR-ND - Tape & Reel (TR)
KDZTR5.6BCT-ND - Cut Tape (CT)
KDZTR5.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZTR5.6B
Description
DIODE ZENER 5.6V 1W PMDU
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±6% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
1 W
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1.5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
PMDU
Tolerance
±6%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KDZVTR5.6BRohm Semiconductor12 357KDZVTR5.6BCT-ND€0.48000Direct
Last Time Buy
Last Time Buy Date: 10/07/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.67000€0.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.15829€474.87
6 000€0.15052€903.12
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.84085