
KDZVTR5.6B | |
|---|---|
DigiKey Part Number | KDZVTR5.6BTR-ND - Tape & Reel (TR) KDZVTR5.6BCT-ND - Cut Tape (CT) KDZVTR5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR5.6B |
Description | DIODE ZENER 5.95V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.95 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR5.6B Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1.5 V |
Mfr | Operating Temperature 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package PMDU |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.18840 | €18.84 |
| 500 | €0.14162 | €70.81 |
| 1 000 | €0.12650 | €126.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10727 | €321.81 |
| 6 000 | €0.09757 | €585.42 |
| 9 000 | €0.09263 | €833.67 |
| 15 000 | €0.08707 | €1,306.05 |
| 21 000 | €0.08378 | €1,759.38 |
| 30 000 | €0.08058 | €2,417.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |








