Direct
Direct

EMB3T2R | |
|---|---|
DigiKey Part Number | 846-EMB3T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMB3T2R |
Description | TRANS PREBIAS 2PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMB3T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 5mA |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package EMT6 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA143TU-7 | Diodes Incorporated | 6 000 | 981-DDA143TU-7-CHP | €0.00016 | Direct |
| DDA143TU-7-F | Diodes Incorporated | 6 212 | DDA143TU-FDICT-ND | €0.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.06076 | €486.08 |
| 16 000 | €0.05550 | €888.00 |
| 24 000 | €0.05282 | €1,267.68 |
| 40 000 | €0.04981 | €1,992.40 |
| 56 000 | €0.04803 | €2,689.68 |
| 80 000 | €0.04629 | €3,703.20 |
| Unit Price without VAT: | €0.06076 |
|---|---|
| Unit Price with VAT: | €0.07625 |


