
DDA143TU-7-F | |
|---|---|
DigiKey Part Number | DDA143TU-FDITR-ND - Tape & Reel (TR) DDA143TU-FDICT-ND - Cut Tape (CT) DDA143TU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA143TU-7-F |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMB11,115 | Nexperia USA Inc. | 2 700 | 1727-5230-1-ND | €0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19700 | €1.97 |
| 100 | €0.12360 | €12.36 |
| 500 | €0.09166 | €45.83 |
| 1 000 | €0.08133 | €81.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06818 | €204.54 |
| 6 000 | €0.06154 | €369.24 |
| 9 000 | €0.05816 | €523.44 |
| 15 000 | €0.05435 | €815.25 |
| 21 000 | €0.05210 | €1,094.10 |
| 30 000 | €0.04991 | €1,497.30 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

