
PA0512.101NLT | |
|---|---|
DigiKey Part Number | 553-2152-2-ND - Tape & Reel (TR) 553-2152-1-ND - Cut Tape (CT) 553-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0512.101NLT |
Description | FIXED IND 105NH 31A 0.32 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor 31 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 46A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.32mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €1.03700 | €10.37 |
| 100 | €0.85230 | €85.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.70113 | €701.13 |
| 2 000 | €0.66123 | €1,322.46 |
| 3 000 | €0.63897 | €1,916.91 |
| 5 000 | €0.61203 | €3,060.15 |
| 7 000 | €0.59492 | €4,164.44 |
| 10 000 | €0.59121 | €5,912.10 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.58130 |


