
PA051XNLKIT | |
|---|---|
DigiKey Part Number | 553-2905-ND |
Manufacturer | |
Manufacturer Product Number | PA051XNLKIT |
Description | BEADS-INDUCTOR KIT NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 30 Pieces (10 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Kit Type Fixed |
Manufacturer Pulse Electronics | Quantity 30 Pieces (10 Values - 3 Each) |
Series | Inductance Range 72nH ~ 440nH |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.48000 | €13.48 |
| 10 | €11.71000 | €117.10 |
| Unit Price without VAT: | €13.48000 |
|---|---|
| Unit Price with VAT: | €16.91740 |
| Part Number | Description | Quantity |
|---|---|---|
| PA0513.441NLT | FIXED IND 440NH 30A 0.32 MOHM | 3 |
| PA0511.221NLT | FIXED IND 220NH 25A 0.39 MOHM | 3 |
| PA0512.151NLT | FIXED IND 150NH 24A 0.32 MOHM | 3 |
| PA0512.101NLT | FIXED IND 105NH 31A 0.32 MOHM | 3 |
| PA0512.700NLT | FIXED IND 72NH 31A 0.32 MOHM SMD | 3 |

