Similar
Similar
Similar
Similar

ELL-ATV330M | |
|---|---|
DigiKey Part Number | PCD1754TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATV330M |
Description | FIXED IND 33UH 1.8A 62 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 62mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-ATV330M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447714330 | Würth Elektronik | 13 044 | 732-2993-1-ND | €1.92000 | Similar |
| DR1050-330-R | Eaton - Electronics Division | 0 | 283-DR1050-330-RCT-ND | €0.69000 | Similar |
| SDR1045-330M | Bourns Inc. | 0 | SDR1045-330MTR-ND | €0.44073 | Similar |
| SRU1038-330Y | Bourns Inc. | 827 | SRU1038-330YCT-ND | €0.71000 | Similar |





