Direct

SDR1045-330M | |
|---|---|
DigiKey Part Number | SDR1045-330MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1045-330M |
Description | FIXED IND 33UH 1.9A 220 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1045-330M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 15.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0581.333NL | Pulse Electronics | 50 | 553-3637-ND | €0.62150 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.44073 | €308.51 |
| Unit Price without VAT: | €0.44073 |
|---|---|
| Unit Price with VAT: | €0.55312 |


