
NTMS4807NR2G | |
|---|---|
DigiKey Part Number | NTMS4807NR2GOSTR-ND - Tape & Reel (TR) NTMS4807NR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMS4807NR2G |
Description | MOSFET N-CH 30V 9.1A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.1A (Ta) 860mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMS4807NR2G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 24 V |
FET Type | Power Dissipation (Max) 860mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 14.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6670A | onsemi | 11 520 | FDS6670ACT-ND | €1.10000 | Similar |
| DMN3007LSSQ-13 | Diodes Incorporated | 502 | 31-DMN3007LSSQ-13CT-ND | €1.15000 | Similar |
| SI4874BDY-T1-E3 | Vishay Siliconix | 3 804 | SI4874BDY-T1-E3CT-ND | €2.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €0.94300 | €9.43 |
| 100 | €0.63290 | €63.29 |
| 500 | €0.50024 | €250.12 |
| 1 000 | €0.45757 | €457.57 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.85740 |

