N-Channel 30 V 16A (Ta) 2.5W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3007LSSQ-13

DigiKey Part Number
31-DMN3007LSSQ-13TR-ND - Tape & Reel (TR)
31-DMN3007LSSQ-13CT-ND - Cut Tape (CT)
31-DMN3007LSSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3007LSSQ-13
Description
MOSFET N-CHANNEL 30V 16A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2.5W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2714 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
7mOhm @ 15A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4430Alpha & Omega Semiconductor Inc.8 772785-1028-1-ND€1.45000Similar
RJK0354DSP-00#J0Renesas Electronics Corporation2 559RJK0354DSP-00#J0CT-ND€1.93000Similar
In-Stock: 502
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.15000€1.15
10€0.71800€7.18
100€0.47370€47.37
500€0.36864€184.32
1 000€0.33479€334.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.29815€745.38
5 000€0.27550€1,377.50
7 500€0.26396€1,979.70
12 500€0.25100€3,137.50
17 500€0.24333€4,258.27
25 000€0.23587€5,896.75
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.44325