


MC7805BDTRKG | |
|---|---|
DigiKey Part Number | MC7805BDTRKGOSTR-ND - Tape & Reel (TR) MC7805BDTRKGOSCT-ND - Cut Tape (CT) MC7805BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7805BDTRKG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7805BDTRKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.27120 | €6.78 |
| 100 | €0.23560 | €23.56 |
| 250 | €0.21860 | €54.65 |
| 500 | €0.20836 | €104.18 |
| 1 000 | €0.19993 | €199.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.18546 | €463.65 |
| 5 000 | €0.18026 | €901.30 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |









