



AZ1117CH-3.3TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CH-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117CH-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117CH-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-3.3TRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -20°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.08440 | €2.11 |
| 100 | €0.07160 | €7.16 |
| 250 | €0.06544 | €16.36 |
| 500 | €0.06178 | €30.89 |
| 1 000 | €0.05875 | €58.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05419 | €216.76 |
| 8 000 | €0.05250 | €420.00 |
| 12 000 | €0.05165 | €619.80 |
| 20 000 | €0.05072 | €1,014.40 |
| 28 000 | €0.05017 | €1,404.76 |
| 40 000 | €0.04964 | €1,985.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |








