
BCP56-10T1G | |
|---|---|
DigiKey Part Number | BCP56-10T1GOSTR-ND - Tape & Reel (TR) BCP56-10T1GOSCT-ND - Cut Tape (CT) BCP56-10T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-10T1G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-10T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5610TA | Diodes Incorporated | 123 | BCP5610TACT-ND | €0.34000 | Direct |
| BCP55H6327XTSA1 | Infineon Technologies | 46 000 | BCP55H6327XTSA1-ND | €0.16148 | Similar |
| BCP56F | Nexperia USA Inc. | 11 | 1727-2753-1-ND | €0.32000 | Similar |
| BCP56TA | Diodes Incorporated | 3 069 | BCP56CT-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36900 | €3.69 |
| 100 | €0.23660 | €23.66 |
| 500 | €0.17938 | €89.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.15181 | €151.81 |
| 2 000 | €0.13714 | €274.28 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |








