
BCP56TA | |
|---|---|
DigiKey Part Number | BCP56TR-ND - Tape & Reel (TR) BCP56CT-ND - Cut Tape (CT) BCP56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56TA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20700 | €2.07 |
| 100 | €0.13030 | €13.03 |
| 500 | €0.09678 | €48.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.08595 | €85.95 |
| 2 000 | €0.07682 | €153.64 |
| 3 000 | €0.07216 | €216.48 |
| 5 000 | €0.06692 | €334.60 |
| 7 000 | €0.06381 | €446.67 |
| 10 000 | €0.06079 | €607.90 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |



