Similar

TDA8024TT/C1,118 | |
|---|---|
DigiKey Part Number | 568-2447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8024TT/C1,118 |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Customer Reference | |
Detailed Description | Interface 28-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 6.5V |
Manufacturer NXP USA Inc. | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Interface Analog | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA8035HN/C2/S1J | NXP USA Inc. | 6 000 | 568-TDA8035HN/C2/S1JCT-ND | €1.16000 | Similar |


