
TDA8035HN/C2/S1J | |
|---|---|
DigiKey Part Number | 568-TDA8035HN/C2/S1JTR-ND - Tape & Reel (TR) 568-TDA8035HN/C2/S1JCT-ND - Cut Tape (CT) 568-TDA8035HN/C2/S1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA8035HN/C2/S1J |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-HVQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Interface Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.84900 | €8.49 |
| 25 | €0.76880 | €19.22 |
| 100 | €0.68130 | €68.13 |
| 250 | €0.63944 | €159.86 |
| 500 | €0.61418 | €307.09 |
| 1 000 | €0.60505 | €605.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.56602 | €3,396.12 |
| 12 000 | €0.55549 | €6,665.88 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.45580 |

