AND Gate IC 1 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G11GW,125

DigiKey Part Number
1727-6065-2-ND - Tape & Reel (TR)
1727-6065-1-ND - Cut Tape (CT)
1727-6065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G11GW,125
Description
IC GATE AND 1CH 3-INP 6TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-TSSOP
Number of Inputs
3
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06300€0.63
25€0.05480€1.37
100€0.04600€4.60
250€0.04180€10.45
500€0.03932€19.66
1 000€0.03726€37.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03471€104.13
6 000€0.03347€200.82
9 000€0.03285€295.65
15 000€0.03216€482.40
21 000€0.03175€666.75
30 000€0.03136€940.80
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295