Inverter IC 2 Channel Schmitt Trigger 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G14GW,125

DigiKey Part Number
1727-4217-2-ND - Tape & Reel (TR)
1727-4217-1-ND - Cut Tape (CT)
1727-4217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G14GW,125
Description
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G14GW,125 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.25V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 3.8V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-TSSOP
Features
Schmitt Trigger
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06800€0.68
25€0.05920€1.48
100€0.04990€4.99
250€0.04544€11.36
500€0.04276€21.38
1 000€0.04056€40.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03783€113.49
6 000€0.03649€218.94
9 000€0.03598€323.82
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550