Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4052BT,653 | |
|---|---|
DigiKey Part Number | 1727-6411-2-ND - Tape & Reel (TR) 1727-6411-1-ND - Cut Tape (CT) 1727-6411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4052BT,653 |
Description | IC SWITCH SP4T X 2 155OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4052BT,653 Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Crosstalk -50dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 155Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC4052M | onsemi | 0 | 74VHC4052M-ND | €0.00000 | Similar |
| 74VHC4052WMX | onsemi | 0 | 74VHC4052WMX-ND | €0.00000 | Similar |
| CD4052BM | Texas Instruments | 0 | 296-25949-5-ND | €0.00000 | Similar |
| CD4052BM96 | Texas Instruments | 0 | 296-14272-1-ND | €0.48000 | Similar |
| CD4052BM96G3 | Texas Instruments | 35 382 | 296-31506-1-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20300 | €2.03 |
| 25 | €0.18040 | €4.51 |
| 100 | €0.15550 | €15.55 |
| 250 | €0.14372 | €35.93 |
| 500 | €0.13652 | €68.26 |
| 1 000 | €0.13065 | €130.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.12443 | €311.07 |
| 5 000 | €0.12069 | €603.45 |
| 7 500 | €0.11881 | €891.08 |
| 12 500 | €0.11673 | €1,459.12 |
| 17 500 | €0.11551 | €2,021.42 |
| 25 000 | €0.11435 | €2,858.75 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |






