2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BM96G3

DigiKey Part Number
296-31506-2-ND - Tape & Reel (TR)
296-31506-1-ND - Cut Tape (CT)
296-31506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4052BM96G3
Description
IC SWITCH SP4T X 2 240OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4052BM96G3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 18pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-40dB @ 10MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4052BM96Texas Instruments0296-14272-1-ND€0.48000MFR Recommended
MC14052BDR2Gonsemi2 327MC14052BDR2GOSCT-ND€0.62000Direct
HEF4052BT,013Nexperia USA Inc.2 500HEF4052BT013-ND€0.35696Similar
HEF4052BT,653Nexperia USA Inc.01727-6411-1-ND€0.29000Similar
MAX4559CSE+Analog Devices Inc./Maxim Integrated172MAX4559CSE+-ND€8.41000Similar
In-Stock: 35 387
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.34150€853.75
5 000€0.33285€1,664.25
7 500€0.32851€2,463.83
12 500€0.32371€4,046.38
17 500€0.32091€5,615.92
25 000€0.31820€7,955.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.52300€5.23
25€0.47080€11.77
100€0.41340€41.34
250€0.38600€96.50
500€0.36946€184.73
1 000€0.35586€355.86
Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.41700€4.17
25€0.37480€9.37
100€0.32790€32.79
250€0.30548€76.37
500€0.29200€146.00
1 000€0.28087€280.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.74045