Similar
Similar
Similar

BF545C,215 | |
|---|---|
DigiKey Part Number | 568-1966-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF545C,215 |
Description | RF MOSFET JFET 30V SOT23 |
Customer Reference | |
Detailed Description | RF Mosfet SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BF545C,215 Models |
Category | Current Rating (Amps) 25mA |
Manufacturer NXP USA Inc. | Voltage - Rated 30 V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology JFET | Supplier Device Package SOT-23 (TO-236AB) |
Configuration N-Channel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH3910-TL-E | onsemi | 21 466 | CPH3910-TL-EOSCT-ND | €0.65000 | Similar |
| MMBF4392LT1G | onsemi | 2 836 | MMBF4392LT1GOSCT-ND | €0.46000 | Similar |
| MMBF4416A | onsemi | 23 633 | MMBF4416ACT-ND | €0.40000 | Similar |
| SMMBF4393LT1G | onsemi | 13 391 | SMMBF4393LT1GOSCT-ND | €0.77000 | Similar |




