
MMBF4416A | |
|---|---|
DigiKey Part Number | MMBF4416ATR-ND - Tape & Reel (TR) MMBF4416ACT-ND - Cut Tape (CT) MMBF4416ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4416A |
Description | RF MOSFET JFET 15V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 5 mA 400MHz SOT-23-3 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15mA |
Manufacturer onsemi | Noise Figure 4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5 mA |
Part Status Active | Voltage - Rated 35 V |
Technology JFET | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency 400MHz | Supplier Device Package SOT-23-3 |
Voltage - Test 15 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK209-BL(TE85L,F) | Toshiba Semiconductor and Storage | 37 462 | 2SK209-BL(TE85LF)CT-ND | €0.63000 | Similar |
| 2SK209-GR(TE85L,F) | Toshiba Semiconductor and Storage | 34 736 | 2SK209-GR(TE85LF)CT-ND | €0.66000 | Similar |
| 2SK209-Y(TE85L,F) | Toshiba Semiconductor and Storage | 9 812 | 2SK209-Y(TE85LF)CT-ND | €0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24300 | €2.43 |
| 100 | €0.15370 | €15.37 |
| 500 | €0.11478 | €57.39 |
| 1 000 | €0.10218 | €102.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08053 | €241.59 |
| 6 000 | €0.07298 | €437.88 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |











