
74AUP2G02DC,125 | |
|---|---|
DigiKey Part Number | 1727-6865-2-ND - Tape & Reel (TR) 1727-6865-1-ND - Cut Tape (CT) 1727-6865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP2G02DCUR | Texas Instruments | 70 405 | 296-36970-1-ND | €0.54000 | Similar |
| SN74LVC2G02DCUR | Texas Instruments | 8 746 | 296-13260-1-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.22200 | €2.22 |
| 25 | €0.19760 | €4.94 |
| 100 | €0.17070 | €17.07 |
| 250 | €0.15780 | €39.45 |
| 500 | €0.15006 | €75.03 |
| 1 000 | €0.14369 | €143.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13582 | €407.46 |
| 6 000 | €0.13196 | €791.76 |
| 9 000 | €0.13003 | €1,170.27 |
| 15 000 | €0.12790 | €1,918.50 |
| 21 000 | €0.12665 | €2,659.65 |
| 30 000 | €0.12544 | €3,763.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

