
SN74AUP2G02DCUR | |
|---|---|
DigiKey Part Number | 296-36970-2-ND - Tape & Reel (TR) 296-36970-1-ND - Cut Tape (CT) 296-36970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G02DCUR |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G02DCUR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38700 | €3.87 |
| 25 | €0.34680 | €8.67 |
| 100 | €0.30270 | €30.27 |
| 250 | €0.28184 | €70.46 |
| 500 | €0.26920 | €134.60 |
| 1 000 | €0.26397 | €263.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24597 | €737.91 |
| 6 000 | €0.23969 | €1,438.14 |
| 9 000 | €0.23654 | €2,128.86 |
| 15 000 | €0.23305 | €3,495.75 |
| 21 000 | €0.23102 | €4,851.42 |
| 30 000 | €0.22906 | €6,871.80 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |


