
MP2148GQD-12-P | |
|---|---|
DigiKey Part Number | 1589-1084-2-ND - Tape & Reel (TR) 1589-1084-1-ND - Cut Tape (CT) 1589-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2148GQD-12-P |
Description | IC REG BUCK 1.2V 1A 6QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2148GQD-12-P Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-QFN (1x1.5) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2148GQD-12-Z | Monolithic Power Systems Inc. | 4 799 | 1589-MP2148GQD-12-ZCT-ND | €1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.26700 | €12.67 |
| 25 | €1.15440 | €28.86 |
| 100 | €1.03010 | €103.01 |
| 250 | €0.97084 | €242.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.93510 | €467.55 |
| 1 000 | €0.90568 | €905.68 |
| 1 500 | €0.89095 | €1,336.42 |
| 2 500 | €0.87462 | €2,186.55 |
| 3 500 | €0.86508 | €3,027.78 |
| 5 000 | €0.85590 | €4,279.50 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.15860 |

