Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2148GQD-12-Z

DigiKey Part Number
1589-MP2148GQD-12-ZTR-ND - Tape & Reel (TR)
1589-MP2148GQD-12-ZCT-ND - Cut Tape (CT)
1589-MP2148GQD-12-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2148GQD-12-Z
Description
IC REG BUCK 1.2V 1A 6QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2148GQD-12-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-QFN (1x1.5)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2148GQD-12-PMonolithic Power Systems Inc.4451589-1084-1-ND€1.72000Direct
In-Stock: 4 799
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.39000€1.39
10€1.02200€10.22
25€0.92880€23.22
100€0.82550€82.55
250€0.77628€194.07
500€0.74664€373.32
1 000€0.74120€741.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.68092€3,404.60
10 000€0.66813€6,681.30
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.74445