MFR Recommended
MFR Recommended

MIC862YM8-TR | |
|---|---|
DigiKey Part Number | 576-2933-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC862YM8-TR |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MIC862YM8-TR Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 33µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 27 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-8 |
-3db Bandwidth 5 MHz | Base Product Number |
Current - Input Bias 20 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6477T-E/MS | Microchip Technology | 5 814 | 150-MCP6477T-E/MSCT-ND | €0.32000 | MFR Recommended |
| MCP6477T-E/SN | Microchip Technology | 2 708 | 150-MCP6477T-E/SNCT-ND | €0.32000 | MFR Recommended |



