Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6477T-E/SN

DigiKey Part Number
150-MCP6477T-E/SNTR-ND - Tape & Reel (TR)
150-MCP6477T-E/SNCT-ND - Cut Tape (CT)
150-MCP6477T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6477T-E/SN
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.6 mV
Mfr
Current - Supply
140µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
3.2V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20062DR2Gonsemi6 033NCS20062DR2GOSCT-ND€0.47000Similar
In-Stock: 2 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
25€0.26360€6.59
100€0.26010€26.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€0.23797€785.30
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160