Upgrade
Similar
Direct
Direct
Similar



T520B227M004ATE070 | |
|---|---|
DigiKey Part Number | 399-4730-2-ND - Tape & Reel (TR) 399-4730-1-ND - Cut Tape (CT) 399-4730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M004ATE070 |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M004ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M006ATE070 | KEMET | 17 905 | 399-5756-1-ND | €1.05000 | Upgrade |
| T520B227M004ATE045 | KEMET | 20 204 | 399-4731-1-ND | €1.13000 | Similar |
| T55B227M004C0070 | Vishay Sprague | 0 | 718-2036-1-ND | €0.81000 | Direct |
| TCJB227M004R0070 | KYOCERA AVX | 0 | 478-5638-2-ND | €0.00000 | Direct |
| 4TPE220MBB | Panasonic Industry | 1 967 | 10-4TPE220MBBCT-ND | €1.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.65400 | €6.54 |
| 50 | €0.51320 | €25.66 |
| 100 | €0.46970 | €46.97 |
| 500 | €0.39618 | €198.09 |
| 1 000 | €0.37345 | €373.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.35474 | €709.48 |
| 6 000 | €0.33161 | €1,989.66 |
| 10 000 | €0.32305 | €3,230.50 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |





