Upgrade
Similar
Direct
Similar




TCJB227M004R0070 | |
|---|---|
DigiKey Part Number | 478-5638-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB227M004R0070 |
Description | CAP TANT POLY 220UF 4V 1210 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Discontinued at DigiKey | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB227M006R0070 | KYOCERA AVX | 723 | 478-6608-1-ND | €1.13000 | Upgrade |
| TCJB227M004R0045 | KYOCERA AVX | 80 | 478-TCJB227M004R0045CT-ND | €1.53000 | Similar |
| T520B227M004ATE070 | KEMET | 0 | 399-4730-1-ND | €1.01000 | Direct |
| T55B227M004C0070 | Vishay Sprague | 0 | 718-2036-1-ND | €0.81000 | Similar |




