


RFD14N05LSM9A | |
|---|---|
DigiKey Part Number | RFD14N05LSM9ATR-ND - Tape & Reel (TR) RFD14N05LSM9ACT-ND - Cut Tape (CT) RFD14N05LSM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD14N05LSM9A |
Description | MOSFET N-CH 50V 14A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 14A (Tc) 48W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 14A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 69 868 | 785-1108-1-ND | €0.99000 | Similar |
| NP90N055VUK-E1-AY | Renesas Electronics Corporation | 6 437 | 559-NP90N055VUK-E1-AYCT-ND | €2.58000 | Similar |
| STD16NF06LT4 | STMicroelectronics | 11 942 | 497-4329-1-ND | €1.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.68400 | €6.84 |
| 100 | €0.45010 | €45.01 |
| 500 | €0.34956 | €174.78 |
| 1 000 | €0.31717 | €317.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.26364 | €659.10 |
| 5 000 | €0.24338 | €1,216.90 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.36795 |


