


RFD14N05LSM | |
|---|---|
DigiKey Part Number | RFD14N05LSM-ND |
Manufacturer | |
Manufacturer Product Number | RFD14N05LSM |
Description | MOSFET N-CH 50V 14A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 14A (Tc) 48W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | RFD14N05LSM Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 14A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 75 | €0.57413 | €43.06 |
| 150 | €0.51347 | €77.02 |
| 525 | €0.42695 | €224.15 |
| 1 050 | €0.38949 | €408.96 |
| 2 025 | €0.35949 | €727.97 |
| 5 025 | €0.32532 | €1,634.73 |
| 10 050 | €0.30830 | €3,098.41 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.63150 |










